845-032-541-107

Heilind Number:EDA845-032-541-107
Manufacturer:EDAC
Manufacturer Number:845-032-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-107

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 32 positions in a single row configuration, this connector ensures efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your setup with this essential component for optimal connectivity and functionality.