845-032-541-108

Heilind Number:EDA845-032-541-108
Manufacturer:EDAC
Manufacturer Number:845-032-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Engineered for seamless integration, it features 32 positions with a single row configuration, ensuring efficient data transfer and power delivery. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability, even in demanding environments. Crafted with precision, the copper alloy contacts provide optimal conductivity while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, it's perfect for various PCB applications. Operating within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.