845-032-541-112

Heilind Number:EDA845-032-541-112
Manufacturer:EDAC
Manufacturer Number:845-032-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-112

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal performance. With a single row layout and 32 positions, it offers efficient connectivity in a compact space. The straight mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your electronic projects with this essential component.