845-032-541-202

Heilind Number:EDA845-032-541-202
Manufacturer:EDAC
Manufacturer Number:845-032-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features two rows of 32 positions each, ensuring efficient power transmission with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliable conductivity. The straight mount orientation, along with a compact pitch of 0.1 inches and a row spacing of 0.2 inches, allows for easy installation and space-saving efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, this green-colored connector is a must-have for any professional PCB assembly project. Elevate your connectivity solutions with this essential component.