845-032-541-203

Heilind Number:EDA845-032-541-203
Manufacturer:EDAC
Manufacturer Number:845-032-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-203

Detailed Description

Enhance connectivity with our 32-position Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green finish, this connector ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and precise PCB assembly. With a straight mount orientation and dual rows, it offers versatile connectivity options. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in its high-quality construction for seamless and dependable connections in your projects.