845-032-541-204

Heilind Number:EDA845-032-541-204
Manufacturer:EDAC
Manufacturer Number:845-032-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-204

Detailed Description

Elevate your PCB connectivity with our Board to Board Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery thanks to its 3A amperage rating. With two rows of 32 positions each, it offers ample space for seamless interconnection. Crafted with precision, the copper alloy contacts guarantee secure and efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy and precise board mounting. Designed for versatility, it offers a straight mount orientation, suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your setup with this essential component and experience enhanced connectivity performance.