845-032-541-207

Heilind Number:EDA845-032-541-207
Manufacturer:EDAC
Manufacturer Number:845-032-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-207

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, featuring a sleek and durable design in a vibrant green hue. With a dual-row layout and 32 positions, this connector offers seamless and reliable connectivity for your electronic devices. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures optimal performance even in the most demanding environments. The .1-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector, perfect for various projects in the realm of electronics and technology.