845-032-541-208

Heilind Number:EDA845-032-541-208
Manufacturer:EDAC
Manufacturer Number:845-032-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-208

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a compact, two-row layout with 32 positions for seamless data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection and longevity. Each contact point is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. This connector is ideal for applications requiring a straight mount orientation, and its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in its quality and performance for your connectivity needs.