845-032-541-212

Heilind Number:EDA845-032-541-212
Manufacturer:EDAC
Manufacturer Number:845-032-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-212

Detailed Description

Enhance your electronic connections with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration within circuitry, this connector features two rows, each housing 32 positions for optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed in every connection. Crafted with copper alloy contacts, this connector guarantees efficient power delivery at an amperage of 3A. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility across various applications. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.