845-032-541-403

Heilind Number:EDA845-032-541-403
Manufacturer:EDAC
Manufacturer Number:845-032-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row with a pitch of .1 inches, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts. Its straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, it guarantees performance in even the harshest environments. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional or DIY project.