845-032-541-404

Heilind Number:EDA845-032-541-404
Manufacturer:EDAC
Manufacturer Number:845-032-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for precision and efficiency, it features 32 positions with a pitch of .1 inches, ideal for seamless integration into your PCB setups. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance in a range of environments, with an operating temperature range of -40 to 105°C. Each contact is made of resilient Copper Alloy, guaranteeing long-lasting conductivity. With a straight mount orientation and a single row configuration, this connector offers easy and secure installation. Upgrade your connectivity solutions with this essential component.