845-032-541-407

Heilind Number:EDA845-032-541-407
Manufacturer:EDAC
Manufacturer Number:845-032-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-407

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, this connector ensures seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in demanding environments. Its copper alloy contact material and .1-inch pitch optimize signal transmission, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.