845-032-541-412

Heilind Number:EDA845-032-541-412
Manufacturer:EDAC
Manufacturer Number:845-032-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 32 positions with a single row layout, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh environments. Crafted with precision, the copper alloy contact material and .1-inch pitch deliver reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance.