845-032-541-502

Heilind Number:EDA845-032-541-502
Manufacturer:EDAC
Manufacturer Number:845-032-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-502

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a double-row configuration with 32 positions for seamless integration. The use of premium Copper Alloy as the contact material ensures optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its straight mount orientation makes installation easy, and it can withstand operating temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Perfect for professional use or DIY projects, this connector is a must-have for any electronics enthusiast.