845-032-541-503

Heilind Number:EDA845-032-541-503
Manufacturer:EDAC
Manufacturer Number:845-032-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts durability and safety. With a double-row design and 32 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transfer, while the .1-inch pitch and .2-inch row spacing enable seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Perfect for various applications, this connector is a must-have for electronics enthusiasts and professionals alike. Elevate your connectivity game with this essential component.