845-032-541-504

Heilind Number:EDA845-032-541-504
Manufacturer:EDAC
Manufacturer Number:845-032-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-504

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of contacts, each expertly crafted from copper alloy, and a pitch of .1 inches, it offers seamless communication between PCBs. Boasting 32 positions and a straight mount orientation, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for any project. Elevate your connectivity with this essential component.