845-032-541-508

Heilind Number:EDA845-032-541-508
Manufacturer:EDAC
Manufacturer Number:845-032-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features a double-row configuration with 32 positions for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it an essential component for your PCB connectivity needs.