845-032-541-602

Heilind Number:EDA845-032-541-602
Manufacturer:EDAC
Manufacturer Number:845-032-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-602

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row with a pitch of .1 inches, ensuring optimal performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliability in any application. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity game with this essential component.