845-032-541-603

Heilind Number:EDA845-032-541-603
Manufacturer:EDAC
Manufacturer Number:845-032-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-603

Detailed Description

Elevate your PCB connectivity with our high-performance 32-position board-to-board connector. Designed for seamless integration, this connector features a compact straight-mount orientation, perfect for space-saving applications. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh operating environments. The copper alloy contact material guarantees efficient and stable power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and secure connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for a wide range of electronic projects. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.