845-032-541-604

Heilind Number:EDA845-032-541-604
Manufacturer:EDAC
Manufacturer Number:845-032-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-604

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Board to Board Card Edge Connector. Featuring 32 positions in a single row, it offers seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts and housed in UL 94V-0 Diallyl Phthalate, it ensures reliable signal transmission at an amperage of 3A. With a straight mount orientation, it's easy to integrate into your system, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.