845-032-541-607

Heilind Number:EDA845-032-541-607
Manufacturer:EDAC
Manufacturer Number:845-032-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green design, this connector ensures seamless data transfer with its 32 positions and 3A amperage. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in placement. With an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for optimized performance and connectivity.