845-032-541-802

Heilind Number:EDA845-032-541-802
Manufacturer:EDAC
Manufacturer Number:845-032-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector, designed for seamless integration in electronic devices. Featuring 32 positions spread across 2 rows, it ensures efficient data transfer and power delivery. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, signal integrity is maintained for optimal performance. The .1 inch pitch and .2 inch row spacing provide a secure fit, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.