845-032-541-803

Heilind Number:EDA845-032-541-803
Manufacturer:EDAC
Manufacturer Number:845-032-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable operation even in harsh environments. With two rows and 32 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is easy to install and provides a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this versatile connector that meets the highest standards of quality and performance.