845-032-541-804

Heilind Number:EDA845-032-541-804
Manufacturer:EDAC
Manufacturer Number:845-032-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-804

Detailed Description

Efficiently link PCBs with our 32-position Board to Board Connector, designed for seamless integration in electronic assemblies. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity while the UL 94V-0 Diallyl Phthalate housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and two-row configuration make it versatile for various applications. Upgrade your connectivity solutions with this Green-colored connector.