845-032-541-807

Heilind Number:EDA845-032-541-807
Manufacturer:EDAC
Manufacturer Number:845-032-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-807

Detailed Description

Enhance your PCB connections with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows and 32 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our connector to deliver optimal performance for your electronic projects.