845-032-541-808

Heilind Number:EDA845-032-541-808
Manufacturer:EDAC
Manufacturer Number:845-032-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust construction with housing material made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The 32-position layout, with dual rows spaced at 0.2 inches, offers ample flexibility for your circuitry needs. Crafted from premium Copper Alloy, the contact material guarantees reliable signal transmission. With a low amperage of 3A and a pitch of 0.1 inches, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Its straight mount orientation simplifies installation, making it a must-have component in your connector arsenal. Elevate your PCB design with this efficient and versatile connector.