845-032-541-812

Heilind Number:EDA845-032-541-812
Manufacturer:EDAC
Manufacturer Number:845-032-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-541-812

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a robust housing material made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures both durability and visual appeal. With two rows of 32 positions each, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration into your system. Designed for straight mount orientation, it streamlines installation processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications, ensuring optimal performance even in harsh environments. Elevate your electronic designs with this essential component.