845-032-542-101

Heilind Number:EDA845-032-542-101
Manufacturer:EDAC
Manufacturer Number:845-032-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 32 positions, offering ample space for efficient signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your electronic projects with this essential connector.