845-032-542-103

Heilind Number:EDA845-032-542-103
Manufacturer:EDAC
Manufacturer Number:845-032-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, it ensures seamless and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications.Upgrade your connectivity solutions with this essential component.