845-032-542-104

Heilind Number:EDA845-032-542-104
Manufacturer:EDAC
Manufacturer Number:845-032-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 32 positions in a single row with a .1-inch pitch and .2-inch row spacing. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation and copper alloy contact material, it guarantees secure and efficient connections, making it an essential component for your electronic projects. Upgrade your system's performance with this top-of-the-line connector.