845-032-542-108

Heilind Number:EDA845-032-542-108
Manufacturer:EDAC
Manufacturer Number:845-032-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-108

Detailed Description

Enhance connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration in electronic systems, this connector features 32 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, it boasts copper alloy contact material for optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers easy installation and secure attachment. Ideal for green PCBs, it ensures a seamless connection every time, making it a must-have component for any electronic setup.