845-032-542-112

Heilind Number:EDA845-032-542-112
Manufacturer:EDAC
Manufacturer Number:845-032-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-112

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With 32 positions and a single row configuration, it offers ample space for efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection and compliance with safety standards. Featuring Copper Alloy contacts, it guarantees reliable and low-resistance connections. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your systems with this premium connector, ideal for demanding applications in various industries.