845-032-542-201

Heilind Number:EDA845-032-542-201
Manufacturer:EDAC
Manufacturer Number:845-032-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows of 32 positions each, it offers ample connectivity options for your projects. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your electronic connections with this essential component.