845-032-542-202

Heilind Number:EDA845-032-542-202
Manufacturer:EDAC
Manufacturer Number:845-032-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-202

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Featuring a vibrant Green color, this connector is designed for optimal performance with an amperage of 3A. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity. With two rows and 32 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees secure and efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation on PCBs. Trust in this high-quality connector for seamless connectivity in your electronic projects.