845-032-542-203

Heilind Number:EDA845-032-542-203
Manufacturer:EDAC
Manufacturer Number:845-032-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green hue, ensuring both performance and visual appeal. With two rows of precision-engineered Copper Alloy contacts, boasting a pitch of .1 inches and a row spacing of .2 inches, it guarantees reliable signal transmission. Offering 32 positions in a straight mount orientation, it facilitates effortless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your electronics projects with this high-quality and efficient connector.