845-032-542-208

Heilind Number:EDA845-032-542-208
Manufacturer:EDAC
Manufacturer Number:845-032-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-208

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Diallyl Phthalate housing for maximum safety. With two rows of 32 positions each, it offers ample room for seamless connections. The contact material, made of Copper Alloy, ensures reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB setup with this efficient connector.