845-032-542-402

Heilind Number:EDA845-032-542-402
Manufacturer:EDAC
Manufacturer Number:845-032-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-402

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and .2-inch row spacing offer convenient installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.