845-032-542-407

Heilind Number:EDA845-032-542-407
Manufacturer:EDAC
Manufacturer Number:845-032-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-407

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, a vital component in streamlined electronic assemblies. Designed for seamless integration, it features 32 positions arranged in a single row, ensuring efficient signal transmission. Crafted with precision, the connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance even in demanding environments. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing cater to precise PCB layouts. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.