845-032-542-408

Heilind Number:EDA845-032-542-408
Manufacturer:EDAC
Manufacturer Number:845-032-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-408

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a single row layout, ensuring efficient and reliable signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation and alignment. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in operation, even in challenging environments. Enhanced with copper alloy contacts, it offers superior conductivity and longevity. With a straight mount orientation, it's perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in industries such as telecommunications, aerospace, and automotive. Trust in our connector to deliver exceptional performance, every time.