845-032-542-412

Heilind Number:EDA845-032-542-412
Manufacturer:EDAC
Manufacturer Number:845-032-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-412

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, with a precise pitch of .1 inches and row spacing of .2 inches for optimal signal transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety, while the contact material is made of Copper Alloy for reliable conductivity. Its straight mount orientation allows for easy installation on PCBs, with an operating temperature range of -40 to 105 °C ensuring functionality in various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for efficient and secure circuit board connections.