845-032-542-507

Heilind Number:EDA845-032-542-507
Manufacturer:EDAC
Manufacturer Number:845-032-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions across 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and sturdy Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your connectivity solutions with this essential component.