845-032-542-512

Heilind Number:EDA845-032-542-512
Manufacturer:EDAC
Manufacturer Number:845-032-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-512

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for ultimate efficiency, this connector features a dual-row layout with 32 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Diallyl Phthalate housing guarantees both durability and safety, while the straight-mount orientation allows for easy installation. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Elevate your connectivity with this essential component.