845-032-542-604

Heilind Number:EDA845-032-542-604
Manufacturer:EDAC
Manufacturer Number:845-032-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-604

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Featuring copper alloy contacts with a pitch of .1 inches, this connector enables precise and secure connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers high performance and versatility. Whether for industrial or commercial applications, trust in our connector to deliver seamless connectivity solutions.