845-032-542-608

Heilind Number:EDA845-032-542-608
Manufacturer:EDAC
Manufacturer Number:845-032-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 32 positions in a single row, this connector offers seamless and secure data transfer. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. The copper alloy contacts and .1-inch pitch guarantee efficient power delivery at 3A, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Elevate your PCB design with the perfect combination of performance and durability.