845-032-542-803

Heilind Number:EDA845-032-542-803
Manufacturer:EDAC
Manufacturer Number:845-032-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-803

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 32 positions, allowing for versatile and reliable connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal safety and durability. Each contact is made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronics with this indispensable connector for seamless and high-performance connectivity.