845-032-542-804

Heilind Number:EDA845-032-542-804
Manufacturer:EDAC
Manufacturer Number:845-032-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-804

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance board-to-board connector. Designed for efficiency, it features two rows with a total of 32 positions, allowing for seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With copper alloy contacts, it guarantees reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.