845-032-542-807

Heilind Number:EDA845-032-542-807
Manufacturer:EDAC
Manufacturer Number:845-032-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-807

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows and 32 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this straight mount orientation connector and experience seamless and secure PCB connections like never before.