845-032-542-808

Heilind Number:EDA845-032-542-808
Manufacturer:EDAC
Manufacturer Number:845-032-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-808

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed with 32 positions in a dual-row layout, it ensures seamless data transmission between PCBs. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable conductivity, even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component for a secure and stable connection.