845-032-542-812

Heilind Number:EDA845-032-542-812
Manufacturer:EDAC
Manufacturer Number:845-032-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-542-812

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable signal transfer. With a compact design and straight mount orientation, it's perfect for tight spaces on your PCB. The connector offers 32 positions across 2 rows, with a pitch of .1 inch and row spacing of .2 inch, facilitating seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity solutions with this essential component.