845-032-544-101

Heilind Number:EDA845-032-544-101
Manufacturer:EDAC
Manufacturer Number:845-032-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-101

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Featuring 32 positions for seamless inter-board communication, this connector ensures reliable power transmission with a 3A amperage. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB design with this essential component, meticulously engineered for optimal functionality.